R-TECH 300536 50 x 50 x 30 Black Potting Box

Standard range
Order Code:

30-0536

Brand: R-TECH MPN: 300536 EAN-13: 5053556001293
Qty Unit Price (Ex VAT)
5+ £0.590
25+ £0.548
50+ £0.500
100+ £0.469
250+ £0.434
500+ £0.404
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,288 in stock, despatched same dayAdditional quantity lead time 6 months

A miniature 50 x 50 x 30mm potting box moulded in black ABS ideal for permanent encapsulation of small circuits.


  • Operating temperature –20°C to +90°C
  • Wall thickness 1.1mm
  • Open box only, no lid included
Colour Black
Enclosure Height 30mm
Enclosure Length 50mm
Enclosure Width 50mm
External Features N/A
Internal Features N/A
Material ABS
Finish Light Spark
Flame Resistance UL94-HB
IP Rating N/A
Type Potting Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot