Easter opening times here
Suntan TSR-3296W-502R 5k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan TSR-3296W-502R 5k Wr3296W 10% 3/8 Cermet Trimmer Pot

Suntan
Standard range
Order Code:

68-1945

Brand: Suntan MPN: TSR-3296W-502R
Qty Unit Price (Ex VAT)
1+ £0.276
25+ £0.233
100+ £0.201
500+ £0.167
Price per unit Ex VAT
3,785 in stock, despatched same dayAdditional quantity lead time 6 months

Suntan 5k 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296W series.


  • Top adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Adjustment Type Top
Mounting Style Through hole
Number of Turns 28
Pitch 2.54mm
Power Rating 0.5W
Resistance 5kΩ
Tolerance 10%

Order Code: 68-0325

MPN: 3296W-1-502LF

Bourns PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£2.00
£1.20
£1.75
£1.19
£1.44
£0.900
90 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Seems to work as well as the more expensive ones

Reviewed by: Mr JUSTIN GREENSLADE - Friday, July 7, 2017
Get these before they get bought out and remarketed with another brand name for much more. They work just as well as the more expensive brands (used as a voltage trimmer in PSU).

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C