R-TECH 300538 100 x 60 x 25 Black Potting Box

Standard range
Order Code:

30-0538

Brand: R-TECH MPN: 300538 EAN-13: 5053556001316
Qty Unit Price (Ex VAT)
5+ £1.09
25+ £1.01
50+ £0.920
100+ £0.862
250+ £0.796
500+ £0.739
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,869 in stock, despatched same dayAdditional quantity lead time 6 months

A miniature 100 x 60 x 25mm potting box moulded in black ABS ideal for permanent encapsulation of small circuits.


  • Operating temperature –20°C to +90°C
  • Wall thickness 1.1mm
  • Open box only, no lid included
Colour Black
Enclosure Height 25mm
Enclosure Length 100mm
Enclosure Width 60mm
External Features N/A
Internal Features N/A
Material ABS
Finish Light Spark
Flame Resistance UL94-HB
IP Rating N/A
Type Potting Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot