R-TECH 337012 Slotted Pan Head Machine Screws BZP M3 10mm - Pack Of 100

Standard range
Order Code:

33-7012

Brand: R-TECH MPN: 337012 EAN-13: 5053556009251
Qty Unit Price (Ex VAT)
1+ £2.79
10+ £2.38
50+ £2.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same day

These R-TECH 337012 Pan Head Slotted Machine Screws have a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where corrosion resistance is required.


  • Thread Size: M2.5
  • Length: 10mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100


Type Machine screw
Screw Head Style Pan head
Driver Type Slotted
Fastener Material Grade 4.8 Steel
Thread Length 10mm
Thread Size M3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot