Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.01 |
10+ | £1.71 |
50+ | £1.48 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These R-TECH 337054 Pan Head Recess T Drive T10 Machine Screws have a bright zinc-plated, passivated finish for corrosion resistance. T Drive (also known as Torx) screws enable high torque from driver to screw.
Suitable for general use in areas where corrosion resistance is required
Type | Machine screw |
---|---|
Screw Head Style | Pan head |
Driver Type | Torx |
Fastener Material | Grade 4.8 Steel |
Thread Length | 6mm |
Thread Size | M3 |
Torx Drive Size | T10 |
To use this facility please Sign In.
Sign In