A range of R-TECH Pan Head Recess T Drive Machine Screws

<p>These <strong>R-TECH Pan Head Recess T Drive Machine Screws</strong> have a bright zinc-plated, passivated finish for corrosion resistance. T Drive (also known as Torx) screws enable high torque from driver to screw.</p><p>Suitable for general use in areas where corrosion resistance is required.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Screw Head Style Driver Type Fastener Material Thread Length Thread Size Torx Drive Size Type
R-TECH 337054 Pan Head Recess T Drive Machine Screws M3 6mm T10 - Pack Of 100
R-TECH 337054 Pan Head Recess T Drive Machine Screws M3 6mm T10 - Pack Of 100
Standard range
337054
1+ £2.01
10+ £1.71
50+ £1.48

50 in stock, despatched same day
Pan head Torx Grade 4.8 Steel 6mm M3 T10 Machine screw
R-TECH 337055 Pan Head Recess T Drive Machine Screws M3 12mm T10 - Pack Of 100
R-TECH 337055 Pan Head Recess T Drive Machine Screws M3 12mm T10 - Pack Of 100
Standard range
337055
1+ £2.96
10+ £2.52
50+ £2.17

15 in stock, despatched same day
Pan head Torx Grade 4.8 Steel 12mm M3 Machine screw
R-TECH 337212 Pan Head Recess T Drive Machine Screws M3 20mm T20 - Pack Of 100
R-TECH 337212 Pan Head Recess T Drive Machine Screws M3 20mm T20 - Pack Of 100
Standard range
337212
1+ £4.52
10+ £3.92
50+ £3.38

8 in stock, despatched same day
Pan Head Pozidriv Zinc Trivalent 20mm M3 Machine screw
R-TECH 337213 Pan Head Recess T Drive Machine Screws M4 6mm T20 - Pack Of 100
R-TECH 337213 Pan Head Recess T Drive Machine Screws M4 6mm T20 - Pack Of 100
Standard range
337213
1+ £3.08
10+ £2.67
50+ £2.30

10 in stock, despatched same day
Pan Head Pozidriv Zinc Trivalent 6mm M4 Machine screw
R-TECH 337214 Pan Head Recess T Drive Machine Screws M4 12mm T20 - Pack Of 100
R-TECH 337214 Pan Head Recess T Drive Machine Screws M4 12mm T20 - Pack Of 100
Standard range
337214
1+ £4.19
10+ £3.63
50+ £3.13

10 in stock, despatched same day
Pan Head Torx Grade 4.8 Steel 12mm M4 Machine screw
R-TECH 337215 Pan Head Recess T Drive Machine Screws M4 20mm T20 - Pack Of 100
R-TECH 337215 Pan Head Recess T Drive Machine Screws M4 20mm T20 - Pack Of 100
Standard range
337215
1+ £6.37
10+ £5.51
50+ £4.75

10 in stock, despatched same day
Pan Head Torx Grade 4.8 Steel 20mm M4 Machine screw
R-TECH 337216 Pan Head Recess T Drive Machine Screws M5 12mm T25 - Pack Of 100
R-TECH 337216 Pan Head Recess T Drive Machine Screws M5 12mm T25 - Pack Of 100
Standard range
337216
1+ £7.54
10+ £6.53
50+ £5.63

10 in stock, despatched same day
Pan Head Torx Grade 4.8 Steel 12mm M5 Machine screw
R-TECH 337217 Pan Head Recess T Drive Machine Screws M5 20mm T25 - Pack Of 100
R-TECH 337217 Pan Head Recess T Drive Machine Screws M5 20mm T25 - Pack Of 100
Standard range
337217
1+ £9.01
10+ £7.80
50+ £6.73

8 in stock, despatched same day
Pan Head Torx Grade 4.8 Steel 20mm M5 Machine screw


Trustpilot