R-TECH 337212 Pan Head Recess T Drive Machine Screws M3 20mm T20 - Pack Of 100

Standard range
Order Code:

33-7212

Brand: R-TECH MPN: 337212 EAN-13: 5053556011254
Qty Unit Price (Ex VAT)
1+ £4.52
10+ £3.92
50+ £3.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same day

These R-TECH 337212 Pan Head Recess T Drive Machine Screws have a metric steel finish. The star-shaped head with central pin of these Security Pin T Drive screws makes them far more secure than regular T Drive or Torx® screws and allows higher torque transmission.
Suitable for many applications, T drive or Torx® screws are typically used in consumer electronics, hard disk drives, computer systems, vehicles and bicycles, etc.


  • Thread Size: M3
  • Length: 20mm
  • Material: Grade 4.8 Steel
  • Finish: Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Screw Head Style Pan Head
Driver Type Pozidriv
Fastener Material Zinc Trivalent
Thread Length 20mm
Thread Size M3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot