Christmas Opening Hours and Delivery Dates here

R-TECH 341021 Copper Clad Double Sided FR4 Fibre Glass 100 x 160mm

Order Code:

34-1021

Brand: R-TECH MPN: 341021 EAN-13: 5053556002467
Qty Unit Price (Ex VAT)
1+ £1.95
10+ £1.71
25+ £1.52
50+ £1.42
100+ £1.35
250+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 4 weeks

This double-sided fibreglass board is high quality 305g/m copper clad board made from epoxy glass material.


  • 160 x 100mm
  • Double-sided
  • Grade: FR4
  • Fibreglass board
  • Thickness: 1.6mm
  • 35 micron copper thickness
  • Suitable etchant: ferric chloride solution
Number of Sides 2
Material Fibre glass
Length 160mm
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot