R-TECH 341330 Solderless Breadboard 400 Point 84 x 54.35mm

Order Code:

34-1330

Brand: R-TECH MPN: 341330 EAN-13: 5053556002665

Discontinued


A pin-board of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Designed for experimental set-ups in the laboratory, industry, university, school, hobbies or model-making.


  • Colour: white
  • Temperature range up to 85°C
  • Contact points are identified horizontally and vertically
  • No soldering required
  • Circuit can be modified by changing pin positions
  • Size: 84 x 54 x 8.5mm
Board Thickness 8.5mm
Colour White
Length 84mm
Material ABS polymer
Tie Points 400
Width 54.35mm

Reviews


Be the first to submit a review

Trustpilot