R-TECH 616250 RTRA Microminiature Signal Relay 5VDC SPDT 1A 10.2x7.4x10mm

Standard range
Order Code:

61-6280

Brand: R-TECH MPN: 616250 EAN-13: 5053556008278
Qty Unit Price (Ex VAT)
1+ £3.23
10+ £2.42
25+ £1.94
100+ £1.67
250+ £1.47
500+ £1.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,972 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616280 is a 1A micro miniature, PCB mounting small signal relay.
The relay has standard sensitivity, a 5V DC coil and SPDT contact configuration.

Designed for switching small measurement and control signals within circuits. Its small dimensions and lightweight construction make it suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment.


  • Contact Form: 1 Form C (SPDT)
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Coil Power 450mW
Coil Resistance 55Ω
Coil Voltage 5V
Contact Configuration SPDT
Height 10mm
Length 10.2mm
Mounting Type PCB
Operating Temperature -25 to +70°C
Switching Current 1A
Switching Power 120VA, 30W
Switching Voltage Max (AC) 120V AC
Switching Voltage Max (DC) 30V
Type Signal Relay
Width 7.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot