R-TECH 616291 RT2150 General Purpose Power Relay, Non-Latch, SPST-NO, 12VDC 30A

Standard range
Order Code:

61-6291

Brand: R-TECH MPN: 616291 EAN-13: 5053556018703
Qty Unit Price (Ex VAT)
1+ £3.03
10+ £2.73
50+ £2.37
100+ £1.95
500+ £1.71
1000+ £1.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,992 in stock, despatched same dayAdditional quantity lead time 5 months

R-TECH 616291 is a 30A, PCB mounting, general purpose, non-latching power relay.
The relay has high contact capacity, a 12V DC coil, and SPST-NO contact configuration.

Designed for switching control signals within circuits where switching of higher power devices is required.
Its compact dimensions and lightweight construction make it suitable for a variety of applications, including automotive circuits, automation control, industrial and domestic appliances, and HVAC systems.


  • Non-Latching
  • Contact Form: 1 Form A (SPST-NO)
  • Contact Material: Ag Alloy
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Coil Resistance 160Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 20mm
Length 31.8mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 30A
Switching Power 7500VA, 560W
Switching Voltage Max (AC) 250V AC
Switching Voltage Max (DC) 28V
Type Power Relay
Width 27.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot