Site: Industry
Currency: GBP    
R-TECH 856863 Solder Wire 60/40 18SWG 1.2mm 2kg Reel

R-TECH 856863 Solder Wire 60/40 18SWG 1.2mm 2kg Reel

R-TECH
Standard range
Order Code:

85-6863

Brand: R-TECH MPN: 856863 EAN-13: 5053556001965
  • RoHS Non Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View Full Product Range (4) 
Qty Unit Price (Ex VAT)
1+ £210.12
5+ £187.26
10+ £174.90
25+ £163.57
50+ £154.30
100+ £142.56
Price per unit Ex VAT
11 in stock, despatched same dayAdditional quantity lead time 9 months

A 2kg reel of high grade 18swg solder wire containing 60% tin and 40% lead.

R-TECH 60/40 Tin/Lead Solder Wire provides excellent solder joint reliability, superior joint strength and excellent thermal and mechanical fatigue resistance. It has a rosin-activated flux which requires little cleaning after making the solder joint and is ideal for use in applications requiring good activation.


  • Melting temperature 190°C
  • Recommended minimum bit temperature 300°C
  • Rosin activated flux manufactured to JISZ3283

Please note: This product contains lead and rosin. As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.

Flux Type Rosin
Leaded / Lead-Free Leaded
Melting Temperature 190°C
Solder Alloy Sn60Pb40
Type Wire
Weight 2000g
Lifetime Warranty No
SWG 18
Wire Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C