R-TECH Illuminated Rocker Switches SPST On-Off 250V AC 16A

R-TECH Brand: R-TECH
<P>These universal type illuminated switches are found in many coffee machines and similar appliances. They have a snap-in fixing for a suitably sized cut-out.</P>
  • Range of rocker and body colours
  • Contact configuration: SPST
  • Action: On-Off, Maintained-Maintained
  • Voltage rating: 250V AC
  • Current rating: 16A max.
  • Neon illumination
  • Snap-in fixing
Description Image Product Buy Qty Pricing (Ex VAT) Illumination Colour(s) Type Action Contact Configuration Illumination Type Max. Current
R-TECH 522778 Rocker Switch SPST On-Off 250V AC 16A Red/White
R-TECH 522778 Rocker Switch SPST On-Off 250V AC 16A Red/White
Standard range
Order code: 52-2778
MPN: 522778

38 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.78
10+ £1.60
25+ £1.42
50+ £1.32
100+ £1.27
250+ £1.22
Red Rocker switch On / off SPST Neon 16A
R-TECH 522779 Rocker Switch SPST On-Off 250V AC 16A Red/ Black
R-TECH 522779 Rocker Switch SPST On-Off 250V AC 16A Red/ Black
Standard range
Order code: 52-2779
MPN: 522779

52 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.87
10+ £1.67
25+ £1.50
50+ £1.40
100+ £1.33
250+ £1.28
Red Rocker switch On / off SPST Neon 16A
R-TECH 522780 Rocker Switch SPST On-Off 250V AC 16A Green/Black
R-TECH 522780 Rocker Switch SPST On-Off 250V AC 16A Green/Black
Standard range
Order code: 52-2780
MPN: 522780

1,100 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £2.04
10+ £1.84
25+ £1.63
50+ £1.53
100+ £1.47
250+ £1.41
Green Rocker switch On / off SPST Neon 16A


Trustpilot