R-TECH 522778 Rocker Switch SPST On-Off 250V AC 16A Red/White

Standard range
Order Code:

52-2778

Brand: R-TECH MPN: 522778 EAN-13: 5053556003051
Qty Unit Price (Ex VAT)
1+ £1.78
10+ £1.60
25+ £1.42
50+ £1.32
100+ £1.27
250+ £1.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayAdditional quantity lead time 5 months

This universal type illuminated switch is found in many coffee machines and similar appliances. It has a snap-in fixing for a suitably sized cut-out.


  • Body colour: white
  • Rocker colour: red
  • Red Neon illumination
  • Contact configuration: SPST
  • Action: On-Off, Maintained-Maintained
  • Voltage rating: 250V AC
  • Current rating: 16A max.
  • Snap-in fixing
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type Neon
Max. Current 16A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot