SCI R13-112A5 WHITE SPST On Off Switch Circular Rocker

Standard range
Order Code:

75-0063

Brand: SCI MPN: R13-112A5 WHITE
Qty Unit Price (Ex VAT)
5+ £1.10
25+ £1.05
100+ £0.934
500+ £0.873
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,485 in stock, despatched same dayAdditional quantity lead time 9 months

The SCI SPST circular on/off rocker switch is a miniature single pole rocker switch in a white gloss finish.


  • SPST contact
  • 16A contact current
  • 250V AC contact voltage
  • Brass contact, silver plated
  • Non-illuminated
  • 16.5mm high
  • Snap-in mounting, easy to install switch into panel
  • Panel cut-out - 20.2mm
  • Maximum panel thickness 3mm
  • 4.8 x 4.8mm terminals
  • A waterproof cover for the switch is also available
  • Nylon frame to UL 94V-2
  • SCI R13-112 Series
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 16A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, April 25, 2012 Question by: Rapid Customer | Product code: 75-0063
Q. Is this the same size as 75-0057? If not, do you have rocker switches in black and white of the same size?
A. The cut-out for this product is larger and I'm afraid this is the only white one we stock. Also we don’t have a black switch in stock that’s the same size as this.

Reviews


Be the first to submit a review

Trustpilot