SCI R13-66A3 BLUE SPST Blue 'visible On' Rocker Switch

Order Code:

75-0734

Brand: SCI MPN: R13-66A3 BLUE

Discontinued


Miniature single pole rocker switch from SCI with blue marking on the rocker which is clearly visible when the switch is in the 'on' position.


  • 4.8 x 0.8mm connections
  • Contact rating 16A 250V
  • Panel cut-out 19.2 x 13mm
  • Fully approved to UL, CSA, VDE, NDE, SEMKO, DEMKO, NEMKO and FIMKO
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6/10A

Reviews


Be the first to submit a review

Trustpilot