SCI R3-24 BLACK 20mm Vertical PCB Fuseholder 10A 250V

Standard range
Order Code:

26-1575

Brand: SCI MPN: R3-24 BLACK
Qty Unit Price (Ex VAT)
5+ £1.02
100+ £0.925
500+ £0.824
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
4,680 in stock, despatched same dayAdditional quantity lead time 9 months

This fuseholder from SCI is ideal for vertical mounting to PCBs.


  • Accepts 5 x 20mm fuses
  • Rated 10A 250V AC
  • Body and cap moulded from phenolic
  • Cap may be removed by screwdriver or finger release
  • Nickel plated brass terminals
  • Dimensions 36.5 x 12mm
  • UL flame 94V-1 approved
Fuse Size 5x20mm
Material Phenolic
Mounting Type PCB
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot