Site: Industry
Currency: GBP    
Raaco 104715 Spare Drawer 150-02

Raaco 104715 Spare Drawer 150-02

Raaco
Standard range
Order Code:

14-1629

Brand: Raaco MPN: 104715 EAN-13: 5733439104715
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit Ex VAT
41 in stock, despatched same dayAdditional quantity lead time 14 days

A spare or replacement drawer for Raaco small parts storage cabinets.

Ideal for replacing a damaged or lost drawer, restoring your cabinet to its full capacity.


  • Material: polypropylene
  • Colour: translucent
  • External dimensions: 154 x 91 x 64mm
  • Sold singly
  • Raaco type 150-02 / 104715
Type Spare drawer
Colour Translucent
Height 64mm
Length 154mm
Material Polypropylene
Width 91mm

Order Code: 14-1550

MPN: 102032

Raaco
Standard range
Price per unit Ex VAT
1+
£8.83
31 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1631

MPN: 107778

Raaco
Standard range
Price per unit Ex VAT
1+
£8.29
20 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C