Site: Industry
Currency: GBP    
Raaco 109178 Spare Drawer 150-04

Raaco 109178 Spare Drawer 150-04

Raaco
Standard range
Order Code:

14-1637

Brand: Raaco MPN: 109178 EAN-13: 5733439109178
Qty Unit Price (Ex VAT)
1+ £1.79
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

A spare or replacement drawer for Raaco small parts storage cabinets.

Ideal for replacing a damaged or lost drawer, restoring your cabinet to its full capacity.


  • Material: polypropylene
  • Colour: translucent
  • External dimensions: 155 x 139 x 64mm
  • Sold singly
  • Raaco type 150-04 / 109178
Type Spare drawer
Colour Translucent
Height 64mm
Length 155mm
Material Polypropylene
Width 139mm

Order Code: 14-1552

MPN: 102049

Raaco
Standard range
Price per unit Ex VAT
1+
£9.60
14 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1639

MPN: 109017

Raaco
Extended range
Price per unit Ex VAT
25+
£6.69
Available to back orderBack-order availability date - 15/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C