Raaco 136235 Assorter 80 4x8-0

Standard range
Order Code:

14-0721

Brand: Raaco MPN: 136235 EAN-13: 5733439136235
  • Country of Origin: Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 4 weeks

A tough polypropylene parts case which can be can be used as it is, or subdivided using removable compartment inserts.


  • Compartments can be added to suit the application
  • Grid pattern in base and lid locks compartment inserts in place
  • Contents do not spill when case is tipped or carried
  • 2 sliding locks
  • Carry handle
  • Colour: Raaco blue
  • External dimensions 338 x 261 x 78mm
  • Weight 546g
  • Raaco type Assorter 80 4x8-0

Note: Compartment inserts not included.

Compartments 0
Height 78mm
Length 338mm
Material Polypropylene
Width 261mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot