Raaco 136709 Shelf Bin 5-600

Extended range
Order Code:

14-2700

Brand: Raaco MPN: 136709 EAN-13: 5733439136709
Qty Unit Price (Ex VAT)
15+ £4.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 05/03/2025

Raaco Shelf Bin 5-600 is a strong shelf bin, made from polypropylene (PP) with a handle on the front and rear. The bin is designed for use with raaco shelving system, 310mm Shelf 90-31.

Raaco Labels (14-2712) for the shelf bins are available separately.


  • Colour: Blue
  • Material: Polypropylene (PP)
  • Supply Qty: 1
Type Shelf Storage Bin
Carriage Load 10kg
Height 111mm
Length 375mm
Material Polypropylene
Weight 0.37kg
Width 168mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot