Christmas Opening Hours and Delivery Dates here

Raaco 136747 Shelf Bin 9-2800/40

Order Code:

14-2702

Brand: Raaco MPN: 136747 EAN-13: 5733439136747
Qty Unit Price (Ex VAT)
6+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 14/01/2026

Raaco Shelf Bin 9-2800/40 is a strong shelf bin, made from polypropylene (PP) with a handle on the front and rear. The bin is designed for use with raaco shelving system, 400mm Shelf 90-40.

Raaco Labels (14-2712) for the shelf bins are available separately.


  • Colour: Blue
  • Material: Polypropylene (PP)
  • Supply Qty: 1
Type Shelf Storage Bin
Height 211mm
Length 465mm
Width 280mm
Material Polypropylene
Carriage Load 45kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot