Raaco 137935 HandyBoxxser 4X4

Standard range
Order Code:

14-2546

Brand: Raaco MPN: 137935 EAN-13: 5733439137935
Qty Unit Price (Ex VAT)
1+ £30.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 weeks

This Raaco HandyBoxxser allows you to store and transport up to 4 Boxxser 55 4x4 assortment boxes.


  • Store four Boxxser 55 4x4 boxes together in the minimum of space
  • Carry all 4 boxes in one hand
  • Easy access to box contents
  • Raaco type 137935

Note: Supplied without boxes.

Compartments 4
Height 342mm
Length 290mm
Material Polypropylene and polycarbonate
Width 247mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, March 7, 2018 Question by: Rapid Customer | Product code: 14-2546
Q. Please may i know the material for this product
A. Hi Jyoti, thank you for your question. The material used is Polypropylene and polycarbonate.

Reviews


Be the first to submit a review

Trustpilot