Raaco 190121 S297 Carrylite Shelving

Extended range
Order Code:

14-2670

Brand: Raaco MPN: 190121 EAN-13: 5733439190121
Qty Unit Price (Ex VAT)
1+ £647.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/04/2025

The Raaco S297 CarryLite shelving is made from aluminium. It comes with 7 removable CarryLite storage boxes.

CarryLite storage (included):

4 x CarryLite 80 5x10-15
3 x CarryLite 150-9


  • Material: Aluminium
  • Colour: Self-coloured
  • Removable CarryLite boxes: Included
  • Carriage Load (max.): 80kg
  • Supply Qty: 1
Type Shelving with Carry Cases
Height 992mm
Length 380mm
Material Aluminium
Weight 26.3kg
Width 486mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot