Christmas Opening Hours and Delivery Dates here

Raaco 760409 SquareBag Tool Bag

Order Code:

14-2714

Brand: Raaco MPN: 760409 EAN-13: 5733439760409
Qty Unit Price (Ex VAT)
4+ £41.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 14/01/2026

This Raaco SquareBag tool bag is specially designed for electricians in a square format that ensures it stays stable. The bag has a large open main compartment for easy access, so you can save time and energy by keeping your tools within easy reach. It contains both internal and external pockets in different sizes for storing smaller handheld tools, drills, bits and more. The two large outer pockets can also hold the Raaco Boxxser 4x4 assortment box for storing smaller accessories.
Made of durable polyester, it has an adjustable, padded shoulder strap for easy transport and a solid handle to ensure a good grip.


  • Colour: Blue
  • Material: Polyester
  • Supply Qty: 1

Note: The Raaco Squarebag is supplied as the bag only, contents shown are for illustration purposes and are not included.


Type Tool bag
Height 400mm
Width 250mm
Length 250mm
Material Polyester
Brand Range/Family Raaco

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot