Raaco Steel Storage Cabinet 250 Range

Raaco Brand: Raaco
<p>A professional range of 250mm deep cabinets constructed from high quality enamelled steel with impact-resistant, durable polypropylene drawers.</p>
  • Dimensions: 435 x 357 x 255mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • Matching free-standing carousels and racks are available separately
  • 10 year manufacturing guarantee
  • Available in a range of drawer combinations
  • Raaco 250 range
Cabinets are not included with the carousel or rack, 14-1542 and 14-1544.
Description Image Product Buy Qty Pricing (Ex VAT) Type Colour Height Length Material Width
Raaco 137577 24-1 24 Drawer 250 Series Storage Cabinet
Raaco 137577 24-1 24 Drawer 250 Series Storage Cabinet
Extended range
Order code: 14-1536
MPN: 137577

Available to back orderBack-order availability date - 04/04/2025
1+ £132.00
Cabinet Dark grey frame / clear bins 435mm 357mm Steel / polypropylene 255mm
Raaco 137584 8-2 8 Drawer 250 Series Storage Cabinet
Raaco 137584 8-2 8 Drawer 250 Series Storage Cabinet
Extended range
Order code: 14-1538
MPN: 137584

Available to back orderBack-order availability date - 04/04/2025
1+ £132.00
Cabinet Dark grey frame / clear bins 435mm 357mm Steel / polypropylene 255mm
Raaco 137591 6-3 6 Drawer 250 Series Storage Cabinet
Raaco 137591 6-3 6 Drawer 250 Series Storage Cabinet
Extended range
Order code: 14-1540
MPN: 137591

Available to back orderBack-order availability date - 04/04/2025
1+ £132.00
Cabinet Dark grey frame / clear bins 435mm 357mm Steel / polypropylene 255mm
Raaco 137607 DC250 250 Series Rotating Carousel
Raaco 137607 DC250 250 Series Rotating Carousel
Extended range
Order code: 14-1542
MPN: 137607

Available to back orderBack-order availability date - 04/04/2025
1+ £370.00
Carousel Dark grey 1.6m 880mm Steel 880mm
Raaco 137614 DRD250 250 Series Storage Cabinet Rack
Raaco 137614 DRD250 250 Series Storage Cabinet Rack
Extended range
Order code: 14-1544
MPN: 137614

Available to back orderBack-order availability date - 04/04/2025
1+ £388.67
Cabinet stand Dark grey 1.6m 570mm Steel 755mm
Order codeMftrs Part No.
14-153613757724 drawer cabinet
14-15381375848 drawer cabinet
14-15401375916 drawer cabinet
14-1542137607Carousel for 250 range
14-1544137614Rack for 250 range


Trustpilot