Raaco 137584 8-2 8 Drawer 250 Series Storage Cabinet

Extended range
Order Code:

14-1538

Brand: Raaco MPN: 137584 EAN-13: 5733439137584
Qty Unit Price (Ex VAT)
1+ £132.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/02/2025

A professional 250mm deep cabinet constructed from high quality enamelled steel with 8 impact-resistant, durable polypropylene drawers.


  • Dimensions: 435 x 357 x 255mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • Matching free-standing carousels and racks are available separately
  • 10 year manufacturing guarantee
  • Raaco type 8-2
Type Cabinet
Colour Dark grey frame / clear bins
Height 435mm
Length 357mm
Material Steel / polypropylene
Width 255mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot