Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

UBC Bearing UC 202/YAR 202/GYE 15 KRRB 15mm Radial Insert Ball Bearing 9600

Order Code:  

58-5690

  Copy to clipboard
Brand: UBC  Copy to clipboard MPN: UC 202 / YAR 202 / GYE 15 KRRB Copy to clipboard EAN-13: 6940955633776
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
13 available to back OrderBack-order availability date - 10/07/2024

These UC radial insert ball bearings from UBC are particularly easy to mount. They are positioned on the shaft and fixed with grub screws in the inner ring.


  • Bore diameter: 15mm
  • Dimensions: 15 x 47 x 31 x 17 x 28.5 x 11.5 x M 6x1mm
  • Dynamic load rating: 9600 N
  • Outside diameter: 28.5mm
  • RPM: -
  • Static load rating: 4750 N
  • Manufacturer's type: UC 202 / YAR 202 / GYE 15 KRRB
Bore Diameter 15mm
Outside Diameter 28.5mm
Length 47mm
Dynamic Load Rating 9600N
Static Load Rating 4750N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review