Rafi 1.15.108.661/0100 Key Switch Rectangular Off/(On) 4A 250V 1x90° Form V 2pk

Order Code:

59-3481

Brand: RAFI MPN: 1.15.108.661/0100

Discontinued


A key switch from Rafi. Form L switches can be turned to 0 and 90°, form V switches can be turned to ±45°. Numbers in brackets indicate key removal positions, i.e. (0+1) means the key can be removed in both position 0 and position 1.
  • Switch type: Key switch
  • Connection: Solder pins
  • Panel cut-out: 16.2mm
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Switch position: 1 x Off/(On)
  • Casing/button colour: Black
  • Body material: PVC
  • Contact type: 1 maker, 1 breaker
  • Key removal position: Off/-
  • Shape: Rectangular
  • Switching angle: 1 x 45°
  • Switching current (max.): 4A
  • SwitchingVoltage: 250V AC
  • Protection type: IP40
  • Type (manufacturer type): 1.15.108.661/0100

Reviews


Be the first to submit a review

Trustpilot