Rafi 1.30076.701 Key Switch Square 2 x 40° (0)

Order Code:

59-3234

Brand: RAFI MPN: 1.30076.701

Discontinued


A key switch from Rafi. Form L switches can be turned to 0 and 90°, form V switches can be turned to ±45°. Numbers in brackets indicate key removal positions, i.e. (0+1) means the key can be removed in both position 0 and position 1. Switch can be touched left or right from the main position. Only the universal switching element can be used on this model. Reset by a retaining spring. 1 key removal position.
  • Switch type: Key switch
  • Connection: Plug-in to contact block
  • Switch Functions: Momentary
  • Switch features: Tamper proof, non-blocking
  • Key removal position: -/Off/-
  • Lighting style: none
  • Main Colour: Black
  • Print motif: None
  • Shape: Square, flat
  • Switching angle: 2 x 40°
  • Type (manufacturer type): 1.30.076.701/0000
Type Key switch
Action Momentary
Contact Configuration Plug-in
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

Reviews


Be the first to submit a review

Trustpilot