Rafi 3.13009.903/0000 Key Switch Latch 1 x Off/On 100mA 42V 90° Black IP54

Order Code:

59-2925

Brand: RAFI MPN: 3.13009.903/0000 EAN-13: 4016138182422

Discontinued


A key switch from Rafi. Form L switches can be turned to 0 and 90°, form V switches can be turned to ±45°. Numbers in brackets indicate key removal positions, i.e. (0+1) means the key can be removed in both position 0 and position 1. For PCB mounting, complete with 2 keys.


  • Switch type: Key switch
  • Connection: Solder pins
  • Switch Functions: Latch
  • Switch features: Flat lens
  • Switch position: 1 x Off/On
  • Casing/button colour: Black
  • Additional product specs: Flammability to UL94 HB
  • Body material: PVC
  • Contact material: Gold alloy
  • Contact type: 1 maker
  • Key removal position: Off/-
  • Switching angle: 1 x 90°
  • Switching current (max.): 100mA
  • SwitchingVoltage: 42V
  • Protection type: IP54
  • Type (manufacturer type): 3.13.009.903/0000
Type Keyswitch
Action Off-on
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.1A

Reviews


Be the first to submit a review

Trustpilot