Rafi RAFIX 16 Emergency Stop Switch (EPO) Square Latch for Contact Block IP65

RAFI Brand: RAFI
<p>An emergency power off switch (EPO) from <strong>Rafi</strong>.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type Action Contact Configuration Illumination Colour(s) Illumination Type Max. Current
Rafi 130074521/0304 Emergency Stop Switch (EPO) Round Latch Red LED Black
Rafi 130074521/0304 Emergency Stop Switch (EPO) Round Latch Red LED Black
Extended range
Order code: 59-2898
MPN: 1.30.074.521/0304

Available to back orderBack order, lead time 9 days
1+ £14.57
Emergency stop Turn to reset Plug-in N/A N/A N/A
Rafi 130074121/0301 Emergency Stop Switch (EPO) Latch Tamperproof Red
Rafi 130074121/0301 Emergency Stop Switch (EPO) Latch Tamperproof Red
Standard range
Order code: 59-2899
MPN: 1.30.074.121/0301

15 in Stock, despatched in 4 days
1+ £22.90
Emergency stop Turn to reset Plug-in N/A N/A N/A
RAFI 1.30074.821 Emergency Stop Switch EPO Tamperproof Non-block Red/Yell.
RAFI 1.30074.821 Emergency Stop Switch EPO Tamperproof Non-block Red/Yell.
Standard range
Order code: 59-2900
MPN: 1.30074.821

33 in Stock, despatched in 4 days
1+ £23.40
Emergency stop Turn to reset Plug-in N/A N/A N/A
Order codeMftrs Part No.
59-2898130074521/0304Black/redRound
59-2899130074121/0301Black/redRound
59-29001.30074.821Red/yellowRound


Trustpilot