Rafi 130074121/0301 Emergency Stop Switch (EPO) Latch Tamperproof Red

Standard range
Order Code:

59-2899

Brand: RAFI MPN: 1.30.074.121/0301 EAN-13: 2050000222320
Qty Unit Price (Ex VAT)
1+ £22.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

An emergency power off switch (EPO) from Rafi. The emergency-off button latches flush when pressed and is released by turning the mushroom button left or right. Accidental operation is prevented by a pressure-resistant mechanism.


  • Switch type: Emergency Power Off (EPO) switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: Latch
  • Switch features: Tamperproof
  • Unlocking mechanism: Turn
  • Lighting style: none
  • Shape: Round
  • Print motif: Arrow symbol
  • Type (manufacturer type): 1.30.074.121/0301

Please, only use with universal contact blocks
Type Emergency stop
Action Turn to reset
Contact Configuration Plug-in
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot