Rapid 5000533 EG 111 Glue Gun With 500g of Trans. 12mm Glue Sticks 1.6mm Nozzle

Standard range
Order Code:

85-9813

Brand: Rapid Uk MPN: 5000533 EAN-13: 4051661018138
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 10 months

The Rapid UK EG111 is a perfect all-around glue gun for DIY jobs and easy repairs. It is supplied in a blister pack with 500g of 12mm diameter, 190mm long transparent glue sticks.


  • Includes 500g of transparent glue sticks
  • Lightweight and easy-to-use
  • Quick warm-up - less than 5 minutes
  • Uses all Rapid 12mm diameter glue sticks
  • Silicon nozzle protection to prevent the risk of burns
  • Removable metal stand, for better stability when standing
  • Manufacturer's 2 year guarantee
  • Rapid UK type EG111 / 5000533
Type Glue gun
Feed Mechanism Trigger
Glue Stick Diameter 12mm
Low / High Temperature High
Plug Type UK 13A
Supply Voltage 120 to 240V
Wattage 25W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot