Rapid 60W BC Daylight GLS Bulb - Bayonet

Order Code:

41-1020

Brand: Rapid MPN: 41-1020 EAN-13: 5018986673496

Discontinued


This 230V "daylight" bulb is suitable for inspection, industrial lighting and other visually demanding applications.


  • Power rating 60W
  • BC base
Base BC
Lamp Type GLS Bulb
Power Rating 60W
Voltage Rating 230V

Questions


*Question functionality currently disabled


Tuesday, December 4, 2018 Question by: Rapid Customer | Product code: 41-1020
Q. What is "daylight" about these bulbs? For example, how does the spectral output compare to a standard 60W bulb? Can you supply the relevant spectral? Thanks.
A. Hi Stephen, thank you for your question. These have a spectral colour rating close to that of standard day light approx. 3156L colour temperature. Normally bulbs would have a much wider colour range.

Reviews


Be the first to submit a review

Trustpilot