Christmas Opening Hours and Delivery Dates here

Rapid CH200005 Heavy Duty Borosilicate Glass Beaker 1000ml pack of 6

Order Code:

53-9352

Brand: Rapid MPN: CH200005
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £30.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 6 months

Rapid CH200005 Heavy Duty Borosilicate Glass Beaker 1000ml capacity short form beaker, with white graduations, made of high quality, heavy duty Borosilicate 3.3 glass. Sub Div: 5.0ml. Autoclavable at 121°C. Low temperature gradient means the beaker can withstand high temperatures and thermal shocks. 5 mm thick uniform walls provide excellent strength against breakage. Beaker measures 5.9" tall and 4.9" wide. Inner diameter of beaker measures 4.6".

Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C. Calibrated to contain.


  • Made of high quality, heavy duty, Borosilicate 3.3 glass.
  • 5mm thick uniform walls provide excellent strength against breakage.
  • Designed for use in professional laboratories, but is ideal for classroom, garage and home use
  • Beaker has a 1000ml capacity and features white printed graduation lines every 100ml
  • Microwavable and autoclavable, with superior chemical durability.
  • Low temperature gradient- can withstand high temperatures & thermal shocks
Type Beaker
Material Glass
Capacity 1000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot