Rapid GW012286 500m Reel Green 16/0.2mm Wire

Order Code:

01-2286

Brand: Rapid MPN: GW012286
  • Country of Origin: Taiwan

Discontinued


This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This high quality green equipment wire has been produced to DEF61-12 (Part 6) defence standards for general use and interconnection within apparatus.


  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter 1.55mm
  • Current rating 4A
  • Rating 1kV 3A at 70°C
  • Temperature range -10VC to +105°C
  • Supplied on reels of 500m
Conductor Stranding 16/0.2mm
Insulation Material Polyvinyl chloride
Cable Diameter 1.55mm
Colour Green
Conductor Cross-section 0.5mm²
Length 500m
Sold by Metre No
Standards/Test Marks DEF61-12, BS4808

Reviews


Be the first to submit a review

Trustpilot