Christmas Opening Hours and Delivery Dates here

Rapid Mini Voltage Datalogger

Order Code:

52-3302

Brand: Rapid MPN: 314-907
  • Country of Origin:
  • View All

Discontinued


This mini voltage datalogger is in the form of a battery-powered USB stick, so no cables are required to retrieve the data. The sensor, memory and battery are all enclosed in a single unit so no additional hardware is required.

The sample rate can be set between once per second and once per hour, so the 8192 sample memory can store from 2 hours to almost a year of data!

Operate in just 3 easy steps: 1. Insert the data logger into the computer and launch the software to configure the data logger - i.e. set the frequency of the readings. 2. Remove the data logger from the computer and place it where readings are required. 3. Insert the data logger into the computer to download the data when required.


  • Record up to 8192 samples
  • Measure 0 to 10V
  • Resolution 20mV
  • External voltage source is connected via a screw-less terminal block
  • Readings are recorded automatically at the frequency set during configuration
  • Programmable start date and time
  • Replaceable battery - no cables required
  • Battery life approx. 2 to 3 years
  • Can be used outside or in a liquid if protected in a self-seal bag or container
  • Simple to program with FREE downloadable software
Type Voltage measurement set
Number of Input Channels 1
Interface USB
Maximum Sample Rate 1S/s
Power Source USB / battery

Trustpilot