Rapid Solar Charger Panel 3V

Order Code:

42-0240

Brand: Rapid MPN: 42-0240

Discontinued


A fully encapsulated assembly comprising eight individual cells producing an output of 3V, 100mA maximum.


  • Can be used as a power source for low current equipment or for trickle charging AAA or AA size rechargeable batteries
  • Fitted with a hinged mounting bracket
  • Output is via a 1.8m cable, terminated with red and black crocodile clips and a 1.3mm walkman type DC power plug
  • Dimensions: 95 x 65 x 7.5mm

Please note that, if mounted outdoors, the solar panel will require a waterproof housing, (not included). Good results can be obtained by mounting the solar panel in a window.

Type Solar charger panel
Output Current 100mA
Output Voltage 3V

Questions


*Question functionality currently disabled


Thursday, April 11, 2013 Question by: Rapid Customer | Product code: 42-0240
Q. What is the weight of this product?
A. Hi Mo. Thank you for your question. This product weighs 70 grams - see the data sheet.


Friday, April 27, 2012 Question by: Rapid Customer | Product code: 42-0240
Q. When I use a multimeter, I can read a fairly healthy voltage from the solar panel. However, I don't seem to have any discernable current showing. Why is this?
A. Hi Gary, the current cannot be read. Current is drawn by what you have connected to the solar panel to be powered. Current draw can be measured but not directly with the probes of the meter in parallel as the current is measured in series. I hope this helps.


Saturday, October 8, 2011 Question by: Rapid Customer | Product code: 42-0240
Q. I need a solar panel to run a 3V water pump for a water feature. Is this suitable?
A. Thanks for the enquiry This panel will output 3 volts at 100ma, so may well be suitable for the application you have mentioned.


Monday, October 3, 2011 Question by: Rapid Customer | Product code: 42-0240
Q. Is this the solar panel that they use for the rapid toyota challenge? If it is not do you know the part number of the panel that is used. Many thanks Richard Crawley
A. Yes, this is the solar panel used in the Toyota Technology Challenge

Reviews


Solar cell works well.

Reviewed by: Steven Wilson - Friday, March 13, 2015
This is an ideal power source which I bought for radio or any 3v application. You get lots of cables with it and on testing it worked perfectly.


Trustpilot