Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A 500g reel of high grade 18swg solder wire containing 60% tin and 40% lead.
Rapid 60/40 Tin/Lead Solder Wire provides excellent solder joint reliability, superior joint strength and excellent thermal and mechanical fatigue resistance. It has a rosin-activated flux which requires little cleaning after making the solder joint. It is ideal for use in applications requiring good activation.
Please note: This product contains lead and rosin. As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.
We recommend that schools use lead-free solder for all projects.
Flux Type | ROL1 J-STD-004 |
---|---|
Leaded / Lead-Free | Leaded |
Melting Temperature | 190°C |
Solder Alloy | Sn60Pb40 |
Type | Wire |
Weight | 500g |
SWG | 18 |
Wire Diameter | 1.2mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.