Rapid Solderless Breadboard EIC-106 4 Terminal 2390 Point 175 x 165 8.5mm

Order Code:

50-5444

Brand: Rapid MPN: 50-5444 EAN-13: 4016139221182

Discontinued


The Rapid Solderless Breadboard EIC-106 4 Terminal 2390 Point 175 x 165 x 8.5mm is a pinboard of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Designed for experimental set-ups in the laboratory, industry, university, school, hobbies or model-making.


  • 175 x 165 x 8.5mm (L x W x H)
  • Temperature range up to 85°C
  • Contact points are identified horizontally and vertically
  • No soldering required
  • Circuit can be modified by changing pin positions
Board Thickness 8.5mm
Colour Black / white
Length 175mm
Material ABS polymer
Tie Points 2390
Width 165mm

Reviews


Be the first to submit a review

Trustpilot