Raspberry Pi 2MB SC0918 Pico W 32-Bit SoC Tape Reel of 480

Raspberry Pi 2MB SC0918 Pico W 32-Bit SoC Tape Reel of 480

Raspberry Pi
Standard range
Order Code:

75-1229

Brand: Raspberry Pi MPN: SC0918 EAN-13: 5056561803173
Qty Unit Price (Ex VAT)
1+ £2200.00
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

Building on the enormous popularity of Raspberry Pi Pico, which was launched in January 2021, we are delighted to announce the extension of the Pico range to include the wireless-enabled Pico W model, with pre-soldered connectors.

At the heart of each product is the RP2040; a Raspberry Pi-designed chip which features two ARM Cortex-M0+ cores clocked at 133MHz; 264KB SRAM; 30 GPIO pins; and a broad range of interfacing options. This is paired with 2MB of on-board QSPI Flash memory for code and data storage.

The Raspberry Pi Pico W also incorporates an Infineon CYW43439 wireless chip which supports IEEE 802.11 b/g/n wireless LAN, and Bluetooth 5.2.


  • RP2040, 2 x ARM Cortex-M0+
  • Cores clocked @ 133MHz
  • 264KB Multi-bank high performance SRAM
  • Infineon CYW43439 supports IEEE 802.11 b/g/n wireless LAN and Bluetooth 5.2
  • 2MB of on-board QSPI Flash memory for code & data storage
  • 30 GPIO Pins

Please note that at launch and until advised otherwise, only wireless LAN is supported.


Memory (RAM) 2GB
Bluetooth 5.2
Video Resolution NA
Wireless LAN 2.4GHz
PCB Dimensions 51 x 21 x 4mm
Power supply 5V 2.5A Micro USB
Processor 32-Bit SoC
Ports 1x micro B USB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C