Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
If you want to get started with Raspberry Pi you should have a kit. Rapid are providing the BareBones kit that includes the essentials, but doesn't include the things you generally have around the house, workshop, classroom, etc. The kit includes the Raspberry Pi 3 Model B, a 5.1V 2.5A plug-in power supply, and an 8GB Class 4 microSDHC card. Everything else you need you probably already have - a keyboard, mouse, HDMI cable - they're probably in that drawer just behind you - go on, have a look.
Raspberry Pi 3 Model B 75-0650
This iteration of the Pi features a brand new Broadcom 64-bit processor, fast CPU, GPU, RAM, built-in Wi-Fi and Bluetooth, as well as all the usual Raspberry Pi goodness. For full details see the product page here.
Power Supply for Raspberry Pi 75-0715
A plugtop power supply designed especially for the Raspberry Pi. Has a universal input of 90 to 264V AC and a 5.1V DC 2.5A output. For full details see the product page here.
Kingston Class 4 8GB microSDHC Card 19-9222
This SD card is ideal for use with the Raspberry Pi 3 Model B, enabling you to store programs and data for easy and fast storage and retrieval. For full details see the product page here.
Type | Raspberry Pi BareBones kit |
---|