Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Raspberry Pi 4 Model B 2GB 64-bit Quad-Core Single Board Computer Starter Kit

Standard range
Order Code:  

75-1009

 
Brand: Rapid MPN: RPI4-MODBP-2GB Kit
  • Quickly find another product in this range by Memory (RAM):

    2GB 4GB
Qty Unit Price (Ex VAT)
1+ £50.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 4 weeks

This 2GB Raspberry Pi 4 starter kit has been designed to help get you up and running as easily as possible.

Each kit contains a 2GB Raspberry Pi 4, plug-in power supply* with USB C connector, 32GB microSD memory card and a 2m HDMI cable with gold connectors.

* The Raspberry Pi 4 needs more power than previous models and has a different power connector, so you won't be able to use power supplies from older versions.

The Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of computers.

It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the previous generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption.

For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems.

The product's key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, up to 4GB of RAM, dual-band 2.4/5.0GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on).

The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.

The kit is supplied with a 32GB microSD memory card that is blank so that customers may choose which operating system to install. Operating system installation is easy and instructions can be found at www.raspberrypi.org.


Memory (RAM) 2GB
Bluetooth 5.0 / BLE
Video Resolution 4Kp60
Wireless LAN 2.4GHz and 5.0GHz
PCB Dimensions 85 x 56mm
Power Supply 5.1V 3A USB-C
Processor 64-Bit Quad-Core
Ports 1 x USB 2.0, 1x USB 3.0, 2x Micro HDMI, RJ45 Ethernet Port

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 July 2019 Question by: Rapid Customer | Product code: 75-1009
Q. Hello, does the Rasp Pi 4 come with a manual? Regards David
A. Hi David, thank you for your question. The Pi does not come with a manual unfortunately. However, this information will get you started.

Reviews


Be the first to submit a review

Trustpilot