Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Raspberry Pi 1 Model A+ SC0562 64-bit Quad-Core Single Board Computer

Order Code:  

75-1131

  Copy to clipboard
Brand: Raspberry Pi  Copy to clipboard MPN: SC0562 Copy to clipboard UPC-12: 640522711086
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 7 days

The RASPBERRY-MODA+512M is a credit-card-sized single-board computer that plugs into your TV and keyboard.

It is a little PC which can be used for many of the things that a desktop PC does. The design is based on the Broadcom BCM2835 system on chip, with a 700MHz single-core ARM1176JZF application processor, Dual-Core VideoCore IV Multimedia co-processor and 512MB of RAM.

The Raspberry Pi 1 A+ board is powered from the 5V micro USB connection and works on reliable operating systems such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora.


  • Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
  • 512MB SDRAM operates at 400MHz
  • 40 pin extended GPIO
  • 1x USB 2.0 port
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack
  • Fully HAT (Hardware Attached on Top) compatible
Memory (RAM) 512MB
Bluetooth 4.2 / BLE
Video Resolution 1080p30
Wireless LAN 2.4GHz and 5.0GHz
PCB Dimensions 66 x 56mm
Power Supply 5V 2.5A Micro USB
Processor 64-Bit Quad-Core
Ports 1x USB 2.0, 1x HDMI, 1x Jack Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot