Raspberry Pi RPI-TV-UHAT TV HAT For Raspberry Pi

Order Code:

75-0193

Brand: Raspberry Pi MPN: SC0054 EAN-13: 0707565827195
Qty Unit Price (Ex VAT)
1+ £16.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
166 in stock, despatched same dayContact us for additional stock

This Raspberry Pi TV-uHAT is designed to receive digital terrestrial TV broadcast systems, including DVB-T and DVB-T2. With this board it is possible to receive and view TV on a Raspberry Pi, or create a TV server that allows you to stream received TV over a network to other devices. The uHAT can be used on all Raspberry Pi boards when running as a backend server for other devices on the network.

Performance when receiving and viewing TV on a Pi can vary and it is recommended to use a Raspberry Pi 3 B or B+ to do this. Raspberry Pi TV uHAT follows a new form factor of HAT which is detailed in the product brief. The board comes with a set of mechanical spacers, a 40 way header and an aerial adaptor.

Suitable applications include IoT (Internet of Things), hobby and education, electronics design, embedded design and development.
  • Sony CXD2880 TV tuner
  • Supported TV standards: DVB-T2, DVB-T
  • Reception frequency: VHF III, UHF IV, UHF V
  • Channel bandwidth DVB-T2: 1.7, 5, 6, 7, 8MHz
  • Channel bandwidth DVB-T: 5, 6, 7, 8MHz

Digital Video Broadcast (DVB) is a widely adopted standard for transmitting broadcast Television, countries that have adopted the DVB standard can be found here:

Type Raspbery Pi TV uHAT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot