Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Memory (RAM):
Qty | Unit Price (Ex VAT) |
---|---|
250+ | £40.33 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The power of the Raspberry Pi 4 in a compact form factor for deeply embedded applications.
The Raspberry Pi Compute Module 4 (CM4) harnesses the compute power of the popular Raspberry Pi 4 Model B, bringing it to a smaller form factor suitable for integration into products.
Key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K, hardware video decode at up to 4Kp60, up to 8GB of RAM, Gigabit Ethernet, USB 2.0, dual camera interfaces and PCIe Gen 2 x1 interface.
Memory (RAM) | 16GB |
---|---|
Bluetooth | 5.0 / BLE |
Video Resolution | 4Kp60 |
Wireless LAN | 2.4GHz and 5.0GHz |
PCB Dimensions | 55 x 40mm |
Power Supply | Compute Module |
Processor | 64-Bit Quad-Core |
Ports | NA |
To use this facility please Sign In.
Sign In