Raspberry Pi SC0940 Raspberry Pi 15.6 inch Monitor Red/White

Order Code:

18-1389

Brand: Raspberry Pi MPN: SC0940
Qty Was Unit Price (Ex VAT)
1+ £83.62 £75.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 20 due on 23/12/2025

The Raspberry Pi SC0940 Monitor is a 15.6" full HD IPS HDMI computer display.

This compact and affordable display provides an ideal desktop display for use with Raspberry Pi computers such as Raspberry Pi 5, Raspberry Pi 500 and other HDMI devices.

With built-in audio via two front-facing speakers, an integrated angle-adjustable stand, as well as VESA and screw mounting options, the Raspberry Pi Monitor is ideal for either desktop use or integration into projects and systems.


  • Colour: Red/White
  • 15.6-inch Full HD 1080p display
  • IPS LCD with anti-glare coating
  • 16.2M colour depth
  • 250 nits brightness (typical)
  • Standard HDMI® port (1.4 compliant)
  • 3.5mm stereo headphone jack
  • USB-C (power in)
  • 2 x 1.2W integrated speakers
  • Support for 44.1kHz, 48kHz, and 96kHz sample rates
  • Integrated angle-adjustable stand
  • Built-in audio via two front-facing speakers
  • Audio output via 3.5mm jack
  • Full-size HDMI input
  • VESA and screw mounting options
  • Volume and brightness control buttons
  • USB-C power cable
  • 1.5A at 5V
Type Raspberry Pi 15.6 inch Monitor Display

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot