Site: Industry
Currency: GBP    
Raspberry Pi SC1284 Raspberry Pi 500 Kit

Raspberry Pi SC1284 Raspberry Pi 500 Kit

Raspberry Pi
Standard range
Order Code:

75-1308

Brand: Raspberry Pi MPN: SC1284 EAN-13: 5056561804446
  • Quickly find another product in this range by Type:

    Raspberry Pi 500 Raspberry Pi 500 Kit
Qty Was Unit Price (Ex VAT)
1+ £120.00   £114.00
Price per unit Ex VAT
34 in stock, despatched same dayAdditional quantity lead time 7 days

Raspberry Pi SC1284 Raspberry Pi 500 Kit - Based on the successful Raspberry Pi 400, the new Raspberry Pi 500 is a complete Raspberry Pi 5-based personal computer integrated into a keyboard.


  • Key features include: • 2.4GHz quad-core
  • 64-bit Arm Cortex-A76 CPU
  • 512KB L2 caches and a 2MB shared L3 cache
  • VideoCore VII GPU
  • 8GB LPDDR4X-4267 SDRAM
  • 2.4 GHz and 5.0 GHz 802.11ac Wi-Fi
  • Bluetooth 5.0 / Bluetooth Low Energy (BLE)
  • Micro SD card slot, with support for high-speed SDR104 mode and the command queuing extension
  • 2 × USB 3.0 ports, supporting simultaneous 5Gbps operation
  • 1 × USB 2.0 port
  • Gigabit Ethernet
  • Dual micro-HDMI ports
  • 40-pin GPIO header
  • Kensington lock
  • 5V/5A DC power – via separate USB-C power supply
  • Power button on the keyboard
Type Raspberry Pi 500 Kit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C