Christmas Opening Hours and Delivery Dates here

Raspberry Pi SC1468 SC1791 Hat + 26 Tops

Order Code:

75-1416

Brand: Raspberry Pi MPN: SC1791 EAN-13: 5056561804156
Qty Unit Price (Ex VAT)
1+ £82.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 7 days

Raspberry Pi SC1468 SC1791 Hat + 26 Tops - Designed to conform to our HAT+ specification, the AI HAT+ automatically switches to PCIe Gen 3.0 mode to maximise the full 26 TOPS of compute power available in the Hailo-8 accelerator.

Unlike the AI Kit, which utilises an M.2 connector, the Hailo accelerator chip is directly integrated onto the main PCB. This change not only simplifies setup but also offers improved thermal dissipation, allowing the AI HAT+ to handle demanding AI workloads more efficiently.

Both versions of the AI HAT+ are fully backward compatible with the AI Kit.

Hailo accelerator integration in the camera software stack works in exactly the same way with the AI HAT+. Any neural network model compiled for the Hailo-8L will run smoothly on the Hailo-8; while models specifically built for the Hailo-8 may not work on the Hailo-8L, alternative versions with lower performance are generally available, ensuring flexibility across different use cases.

  • Hailo-8 or Hailo-8L accelerator offering 26 TOPS or 13 TOPS inferencing performance respectively
  • Fully integrated into Raspberry Pi's camera software stack
  • Conforms to Raspberry Pi HAT+ specification
  • Supplied with 16mm stacking header, spacers, and screws to enable fitting on Raspberry Pi 5 with Raspberry Pi Active Cooler
    in place
  • Operating temperature: 0℃ to 50℃ (ambient)
Type HAT for Raspberry Pi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot